Part Details for 2896102 by Phoenix Contact
Overview of 2896102 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2896102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14763-ND
|
DigiKey | TRANSPARENT COVER INSTAL HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$3.0900 | Buy Now |
DISTI #
651-2896102
|
Mouser Electronics | Enclosures for Industrial Automation BC 17.8 DKL S TRANS RoHS: Compliant | 53 |
|
$3.0100 / $4.3200 | Buy Now |
DISTI #
71530728
|
RS | Transparent Cover Instal Housing, Clear, Plastic, Polycarbonate | Phoenix Contact 2896102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 | RFQ |
|
Onlinecomponents.com | Installation component housing - Transparent hinged cover - Including insertion plate - width: 17.8 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant | 0 |
|
$3.0800 / $4.4900 | Buy Now |
|
Bristol Electronics | 878 |
|
RFQ | ||
DISTI #
000000000002432601
|
Sager | Enclosures for Industrial Automation BC 17.8 DKL S TRANS Min Qty: 10 | 0 |
|
$3.8000 / $4.4200 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 1700 |
|
RFQ | |
|
Master Electronics | Installation component housing - Transparent hinged cover - Including insertion plate - width: 17.8 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant | 0 |
|
$3.0800 / $4.4900 | Buy Now |
Part Details for 2896102
2896102 CAD Models
2896102 Part Data Attributes
|
2896102
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2896102
Phoenix Contact
TRANSPARENT COVER INSTAL HOUSING
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |