Part Details for 2896131 by Phoenix Contact
Overview of 2896131 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2896131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9742
|
Newark | Housing Cover, 107.6Mm, Polycarbonate, Cover Type:Housing Cover, Cover Material:Polycarbonate, Cover Colour:Transparent, For Use With:Electronic Component Housings, External Depth - Metric:-, External Width - Metric:107.6Mm, Externalrohs Compliant: Yes |Phoenix Contact 2896131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.3900 | Buy Now |
DISTI #
277-14764-ND
|
DigiKey | CLEAR COVER FOR BC 107.6 HOUSING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$4.3000 | Buy Now |
DISTI #
651-2896131
|
Mouser Electronics | Enclosures for Industrial Automation BC 107.6 DKL S TRANS RoHS: Compliant | 340 |
|
$4.2000 / $5.5300 | Buy Now |
DISTI #
71530723
|
RS | Clear Cover For Bc 107.6 Housing, Clear, Plastic, Polycarbonate BC Series | Phoenix Contact 2896131 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8500 | RFQ |
|
Onlinecomponents.com | Installation component housing - Transparent hinged cover - Including insertion plate - width: 107.6 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant |
1 In Stock |
|
$4.2000 / $6.4200 | Buy Now |
DISTI #
2896131
|
TTI | Enclosures for Industrial Automation BC 107.6 DKL S TRANS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$4.0700 / $4.8600 | Buy Now |
DISTI #
000000000002432602
|
Sager | Enclosures for Industrial Automation BC 107.6 DKL S TRANS Min Qty: 10 | 0 |
|
$5.2800 / $6.1600 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 410 |
|
RFQ | |
DISTI #
2545798
|
element14 Asia-Pacific | HOUSING COVER, 107.6MM, POLYCARBONATE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$4.6228 / $6.2404 | Buy Now |
DISTI #
2545798
|
Farnell | HOUSING COVER, 107.6MM, POLYCARBONATE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5 |
|
$3.5735 / $5.1338 | Buy Now |
Part Details for 2896131
2896131 CAD Models
2896131 Part Data Attributes:
|
2896131
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2896131
Phoenix Contact
CLEAR COVER FOR BC 107.6 HOUSING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |