Part Details for 2896241 by Phoenix Contact
Overview of 2896241 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2896241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14767-ND
|
DigiKey | LOWER PART INSTALLATION HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$5.4656 / $7.6600 | Buy Now |
DISTI #
651-2896241
|
Mouser Electronics | Enclosures for Industrial Automation BC 17.8 UT HBUS BK RoHS: Compliant | 124 |
|
$5.4600 / $7.6600 | Buy Now |
DISTI #
V99:2348_10620426
|
Arrow Electronics | Installation Component Housing, Length 89.7 mm , With Vents, Lower Part, Polycarbonate Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1641 | Americas - 8 |
|
$1.0932 | Buy Now |
DISTI #
71530721
|
RS | Lower Part Installation Housing, Black, Plastic, Polycarbonate | Phoenix Contact 2896241 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4300 | RFQ |
|
Onlinecomponents.com | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 17.8 mm - height: 89.7 mm - depth: 20.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 16 - color: black (9005) RoHS: Compliant | 0 |
|
$5.5900 / $8.1300 | Buy Now |
|
Bristol Electronics | 876 |
|
RFQ | ||
DISTI #
2896241
|
TTI | Enclosures for Industrial Automation BC 17.8 UT HBUS BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.8200 / $6.5400 | Buy Now |
DISTI #
000000000002432609
|
Sager | Enclosures for Industrial Automation BC 17.8 UT HBUS BK Min Qty: 10 | 0 |
|
$6.8800 / $8.0200 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1200 |
|
RFQ | |
DISTI #
2545810
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6555 / $7.6590 | Buy Now |
Part Details for 2896241
2896241 CAD Models
2896241 Part Data Attributes:
|
2896241
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2896241
Phoenix Contact
LOWER PART INSTALLATION HOUSING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |