There are no models available for this part yet.
Overview of 289FT by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 289FT by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K2337
|
Newark | Transformer, Isolation, 120V, 1Kva, Chassis Mount Transformer Type:Step-Down Isolation, Secondary Voltages:120V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Hammond 289FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.6300 / $447.6700 | Buy Now | |
DISTI #
HM5030-ND
|
DigiKey | XFRMR ISOL 240V TO 120V 1000VA Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$390.9980 / $414.8000 | Buy Now | |
DISTI #
546-289FT
|
Mouser Electronics | Power Transformers Isolation transformer, plug-in, step down 240 to 120VAC, 1000VA RoHS: Compliant | 0 |
|
$396.0000 / $414.7900 | Order Now | |
DISTI #
70180837
|
RS | Transformer, Isolation, Housed, 1, Freq 50/60Hz, Pri 240VAC, Sec 120VAC, cULus | Hammond Manufacturing 289FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$423.2600 | RFQ | |
Onlinecomponents.com | transformer - line isolation - step down/plug in RoHS: Compliant | 0 |
|
$420.1500 / $444.6900 | Buy Now |
CAD Models for 289FT by Hammond Manufacturing
Part Data Attributes for 289FT by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.60.00
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CUL; UL
|
Height
|
128.45 mm
|
Input Voltage-Nom
|
230 V
|
Length
|
260.35 mm
|
Mounting Feature
|
PORTABLE MOUNT
|
Output Voltage 1
|
120 V
|
Primary Rating
|
SINGLE 240V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
1000 VA
|
Width
|
193.68 mm
|