Part Details for 289T007Z22C-TNK by Glenair Inc
Overview of 289T007Z22C-TNK by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289T007Z22C-TNK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE289T007Z22C-TNK
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 289T007Z22C-TNK
289T007Z22C-TNK CAD Models
289T007Z22C-TNK Part Data Attributes:
|
289T007Z22C-TNK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
289T007Z22C-TNK
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI ENVIRONMENTAL, QWIK-TY | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 2 |