Part Details for 28A0350-0B2 by LAIRD PLC
Overview of 28A0350-0B2 by LAIRD PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A0350-0B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0663
|
Newark | Split Core Ferrite, 3.5Mm, 240 Ohm, Outer Diameter:13Mm, Length:25.2Mm, Inner Diameter:4.9Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:240Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Cable Diameter Max:3.5Mm Rohs Compliant: Yes |Laird 28A0350-0B2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4716 |
|
$1.1500 / $2.0900 | Buy Now |
DISTI #
240-2233-ND
|
DigiKey | FERRITE CORE 240 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30994 In Stock |
|
$0.7987 / $1.8500 | Buy Now |
DISTI #
STE28A0350-0B2
|
Heilind Electronics | Americas - 9765 in Stock |
|
$0.7909 / $1.0124 | Buy Now | |
|
Bristol Electronics | 11760 |
|
RFQ | ||
|
Quest Components | FERRITE | 9408 |
|
$0.5850 / $1.9500 | Buy Now |
|
Quest Components | FERRITE | 104 |
|
$2.2940 / $3.7200 | Buy Now |
DISTI #
STE28A0350-0B2
|
Interstate Connecting Components | 1953 |
|
$0.7909 / $1.0124 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 130 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for 28A0350-0B2
28A0350-0B2 CAD Models
28A0350-0B2 Part Data Attributes
|
28A0350-0B2
LAIRD PLC
Buy Now
|
Compare Parts:
28A0350-0B2
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |