Part Details for 28A0593-0A2 by LAIRD PLC
Overview of 28A0593-0A2 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A0593-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0667
|
Newark | Split Core Ferrite, 6.5Mm, 407 Ohm, Outer Diameter:18.75Mm, Length:52.91Mm, Inner Diameter:6.75Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:407Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Cable Diameter Max: Rohs Compliant: Yes |Laird 28A0593-0A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1790 |
|
$1.8600 / $3.3100 | Buy Now |
DISTI #
240-2246-ND
|
DigiKey | FERRITE CORE 407 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Box |
33449 In Stock |
|
$1.3078 / $2.9300 | Buy Now |
DISTI #
STE28A0593-0A2
|
Heilind Electronics | SNAP-ON FERRITE CABLE CORES | Americas - 16740 in Stock22680 On Order |
|
$1.2625 / $1.6160 | Buy Now |
|
Bristol Electronics | 4199 |
|
RFQ | ||
DISTI #
STE28A0593-0A2
|
Interstate Connecting Components | SNAP-ON FERRITE CABLE CORES | 27903780 On Order |
|
$1.2625 / $1.6160 | Buy Now |
DISTI #
000000000002449516
|
Sager | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 407ohms 100MHz Min Qty: 500 | 14967 |
|
$1.5300 / $1.8100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3200 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
2292234
|
element14 Asia-Pacific | SPLIT CORE FERRITE, 6.5MM, 407 OHM RoHS: Compliant Min Qty: 1 Container: Each | 1820 |
|
$1.3828 / $2.6258 | Buy Now |
DISTI #
2292234
|
Farnell | SPLIT CORE FERRITE, 6.5MM, 407 OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1790 |
|
$1.3316 / $2.8264 | Buy Now |
|
New Advantage Corporation | FERRITE CABLE CORES, FCCRnd,Spl,BB,CSBL, 18.7x6.7x53.3, S200 RoHS: Compliant Min Qty: 1 Package Multiple: 288 | 576 |
|
$1.7800 / $1.9200 | Buy Now |