Part Details for 28A2025-0A0 by LAIRD PLC
Overview of 28A2025-0A0 by LAIRD PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A2025-0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3608
|
Newark | Fccrnd,spl,bb,cswh Rohs Compliant: Yes |Laird 28A2025-0A0 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 3761 |
|
$0.7380 | Buy Now |
DISTI #
240-2074-ND
|
DigiKey | FERRITE CORE 320 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Tray |
23041 In Stock |
|
$0.8689 / $2.0200 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
DISTI #
STE28A2025-0A0
|
Heilind Electronics | FERRITE WITH CLAMP | Americas - 30312 in Stock18900 On Order |
|
$0.7828 / $1.0020 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | FERRIT TUBE BOX CLAMPON .250"WHT | 43 |
|
$1.1250 / $1.8750 | Buy Now |
DISTI #
STE28A2025-0A0
|
Interstate Connecting Components | FERRITE WITH CLAMP | 60623780 On Order |
|
$0.7828 / $1.0020 | Buy Now |
DISTI #
000000000002449522
|
Sager | Ferrite Clamp On Cores CLAMP-ON FILTER WH 320ohms 100MHz Min Qty: 500 | 0 |
|
$1.0100 / $1.2000 | Buy Now |
Part Details for 28A2025-0A0
28A2025-0A0 CAD Models
28A2025-0A0 Part Data Attributes:
|
28A2025-0A0
LAIRD PLC
Buy Now
|
Compare Parts:
28A2025-0A0
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |