Part Details for 28A3039-0A2 by Laird Performance Material
Overview of 28A3039-0A2 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A3039-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28A3039-0A2
|
Avnet Americas | Split Core Ferrite, 10.15 mm, 30 MHz, 500 MHz, 130 Ohm - Bulk (Alt: 28A3039-0A2) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 398 |
|
$0.9910 / $1.4018 | Buy Now |
DISTI #
875-28A3039-0A2
|
Mouser Electronics | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 130ohms 100MHz RoHS: Compliant | 758 |
|
$1.2200 / $2.7900 | Buy Now |
DISTI #
70065387
|
RS | EMI Ferrite Split Snap-On Core, Max ID 0.400In, 130 Ohms @100MHz, Broadband | Laird Performance Materials 28A3039-0A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1148 |
|
$2.0900 / $2.7900 | Buy Now |
DISTI #
28A3039-0A2
|
TTI | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 130ohms 100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 350 Container: Each | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
28A3039-0A2
|
Avnet Americas | Split Core Ferrite, 10.15 mm, 30 MHz, 500 MHz, 130 Ohm - Bulk (Alt: 28A3039-0A2) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 398 |
|
$0.9910 / $1.4018 | Buy Now |