Part Details for 28A3851-0A2 by LAIRD PLC
Overview of 28A3851-0A2 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A3851-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0683
|
Newark | Split Core Ferrite, 12.85Mm, 260 Ohm, Outer Diameter:30Mm, Length:33.7Mm, Inner Diameter:13Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:260Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Cable Diameter Max:12 Rohs Compliant: Yes |Laird 28A3851-0A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3600 / $9.9600 | Buy Now |
DISTI #
26AC6799
|
Newark | Fccrnd,spl,bb,csbl30X13X33.7 Rohs Compliant: Yes |Laird 28A3851-0A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $4.5400 | Buy Now |
DISTI #
240-2127-ND
|
DigiKey | FERRITE CORE 260 OHM HINGED 13MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
18619 In Stock |
|
$3.9791 / $8.5900 | Buy Now |
DISTI #
STE28A3851-0A2
|
Heilind Electronics | Americas - 27645 in Stock |
|
$3.6934 / $4.7276 | Buy Now | |
DISTI #
STE28A3851-0A2
|
Interstate Connecting Components | 5529 |
|
$3.6934 / $4.7276 | Buy Now | |
DISTI #
2292251
|
element14 Asia-Pacific | SPLIT CORE FERRITE, 12.85MM, 260 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2549 / $8.7222 | Buy Now |
DISTI #
2292251
|
Farnell | SPLIT CORE FERRITE, 12.85MM, 260 OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$4.0951 / $9.0642 | Buy Now |
|
Perfect Parts Corporation | 14884 |
|
RFQ |
Part Details for 28A3851-0A2
28A3851-0A2 CAD Models
28A3851-0A2 Part Data Attributes
|
28A3851-0A2
LAIRD PLC
Buy Now
|
Compare Parts:
28A3851-0A2
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |