Part Details for 28A5131-0A2 by LAIRD PLC
Overview of 28A5131-0A2 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A5131-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0685
|
Newark | Split Core Ferrite, 25.4Mm, 425 Ohm, Outer Diameter:56.64Mm, Length:45Mm, Inner Diameter:19.5Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:425Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Cable Diameter Max:2 Rohs Compliant: Yes |Laird 28A5131-0A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$17.2000 / $28.1400 | Buy Now |
DISTI #
240-2199-ND
|
DigiKey | FERRITE CORE 425 OHM HINGED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1876 In Stock |
|
$11.5547 / $22.7500 | Buy Now |
DISTI #
STE28A5131-0A2
|
Heilind Electronics | Americas - 108 in Stock |
|
$13.8586 / $15.0135 | Buy Now | |
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
STE28A5131-0A2
|
Interstate Connecting Components | 25 |
|
$13.8586 / $15.0135 | Buy Now | |
DISTI #
000000000002586146
|
Sager | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 425ohms 100MHz Min Qty: 50 | 1506 |
|
$11.2600 / $18.7700 | Buy Now |
Part Details for 28A5131-0A2
28A5131-0A2 CAD Models
28A5131-0A2 Part Data Attributes
|
28A5131-0A2
LAIRD PLC
Buy Now
|
Compare Parts:
28A5131-0A2
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |