Part Details for 28B0305-200 by Laird Performance Material
Overview of 28B0305-200 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0305-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B0305-200
|
Avnet Americas | Ferrite Core, Cylindrical, 86 Ohm, 6 mm Length, 4 mm ID, 7.75 mm OD - Bulk (Alt: 28B0305-200) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.0288 / $0.0378 | Buy Now |
DISTI #
739-28B0305-200
|
Mouser Electronics | Ferrite Cable Cores FCCRnd,Sld,BB,CSNO 7.75x4x6MM RoHS: Compliant | 0 |
|
$0.0320 / $0.0330 | Order Now |
DISTI #
71600502
|
RS | FCCRnd, Sld, BB, CSNO,7.75x4x6MM | Laird Performance Materials 28B0305-200 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 | RFQ |
DISTI #
28B0305-200
|
Avnet Americas | Ferrite Core, Cylindrical, 86 Ohm, 6 mm Length, 4 mm ID, 7.75 mm OD - Bulk (Alt: 28B0305-200) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.0288 / $0.0378 | Buy Now |