Part Details for 28B0773-050 by LAIRD PLC
Overview of 28B0773-050 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0773-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2497-ND
|
DigiKey | FERRITE CORE 141 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3281 / $0.7900 | Buy Now |
|
Quest Components | FERRITE CORES/ACCESSORIES | 5 |
|
$0.7500 | Buy Now |
DISTI #
000000000003355051
|
Sager | Ferrite Cable Cores 141 ohms 100MHz 11.64 mm Inside Dia. Min Qty: 1000 | 0 |
|
$0.3343 / $0.4726 | Buy Now |
DISTI #
SMC-28B0773-050
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10560 |
|
RFQ |