Part Details for 28B0870-000 by LAIRD PLC
Overview of 28B0870-000 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0870-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2312-ND
|
DigiKey | FERRITE CORE 85 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
18358 In Stock |
|
$0.2790 / $0.7400 | Buy Now |
DISTI #
000000000002586182
|
Sager | Ferrite Cable Cores 85ohms 100MHz 13.72mm Inside Dia. Min Qty: 1000 | 0 |
|
$0.3024 / $0.4219 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 480 |
|
$0.3000 / $0.4600 | Buy Now |