Part Details for 28B1102-1 by LeaderTech
Overview of 28B1102-1 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B1102-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1954
|
Newark | .620" Dia Lg Bead Ferrite-28B1102-1 Rohs Compliant: Yes |Leader Tech-Ferrishield 28B1102-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
28B1102-1-ND
|
DigiKey | FERRITE 147OHM SOLID 15.70MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now |
DISTI #
861-28B1102-1
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.620" I.D. RoHS: Compliant | 36 |
|
$18.6100 / $18.6200 | Buy Now |
DISTI #
70029275
|
RS | Large Bead, Cable, 147 Ohms @ 100MHz | Leader Tech / FerriShield 28B1102-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$11.6800 / $16.4500 | Buy Now |