There are no models available for this part yet.
Overview of 28B1250-2 by LeaderTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28B1250-2 by LeaderTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1798-1149-ND
|
DigiKey | FERRITE 151OHM SOLID 19.05MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
211 In Stock |
|
$15.9075 / $29.9800 | Buy Now | |
DISTI #
861-28B1250-2
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.750" I.D. RoHS: Compliant | 54 |
|
$12.7200 / $21.2000 | Buy Now |