There are no models available for this part yet.
Overview of 28B2000-100 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28B2000-100 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B2000-100
|
Avnet Americas | Ferrite Core, Cylindrical, 305 Ohm, 28.7 mm Length, 25.4 mm ID, 50.8 mm OD - Bulk (Alt: 28B2000-100) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0137 / $7.5625 | Buy Now | |
DISTI #
875-28B2000-100
|
Mouser Electronics | Ferrite Cable Cores 442ohms 100MHz 25.4mm Inside Dia. RoHS: Compliant | 304 |
|
$6.4700 / $9.8200 | Buy Now | |
DISTI #
70065401
|
RS | EMI Ferrite Cylindrical Core, ID 1.00In, 305 Ohms at 100MHz, Broadband | Laird Performance Materials 28B2000-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 673 |
|
$4.7000 | Buy Now | |
DISTI #
28B2000-100
|
TTI | Ferrite Cable Cores 442ohms 100MHz 25.4mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray |
Americas - 96 In Stock |
|
$6.4700 | Buy Now | |
DISTI #
28B2000-100
|
Avnet Abacus | Ferrite Core, Cylindrical, 305 Ohm, 28.7 mm Length, 25.4 mm ID, 50.8 mm OD (Alt: 28B2000-100) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |