Part Details for 28M562MLF by Gowanda Electronics Corporation
Overview of 28M562MLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 28M562MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M562MLF
|
Avnet Americas | AXIAL-LEADED MOLDED UNSHIELDED COIL INDUCTOR - Bulk (Alt: 28M562MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1900 / $13.1600 | Buy Now |
Part Details for 28M562MLF
28M562MLF CAD Models
28M562MLF Part Data Attributes
|
28M562MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
28M562MLF
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.137 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 20% |