There are no models available for this part yet.
Overview of 28MG152MLF by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for 28MG152MLF by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28MG152MLF
|
Avnet Americas | MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 28MG152MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $13.3200 | Buy Now |
CAD Models for 28MG152MLF by Gowanda Electronics Corporation
Part Data Attributes for 28MG152MLF by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Molded
|
Core Material
|
Non-Magnetic
|
DC Resistance
|
3.25 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Lead Length
|
36.525 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
7.137 mm
|
Package Length
|
22.86 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.355 A
|
Self Resonance Frequency
|
50 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
20%
|
Alternate Parts for 28MG152MLF
This table gives cross-reference parts and alternative options found for 28MG152MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28MG152MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28MG152M | General Purpose Inductor, 15uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | Gowanda Electronics Corporation | 28MG152MLF vs 28MG152M |