Part Details for 28R0807-200 by Laird Performance Material
Overview of 28R0807-200 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R0807-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R0807-200
|
Avnet Americas | Flat Cable Core, 104 Ohm, 25 MHz to 300 MHz, 18.5mm x 0.7mm - Bulk (Alt: 28R0807-200) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Container: Bulk | 0 |
|
$0.1258 / $0.1663 | Buy Now |
DISTI #
875-28R0807-200
|
Mouser Electronics | Ferrite Cable Cores Rib,Sld,BB,CLNO EMI Ferrite Core RoHS: Compliant | 0 |
|
$0.1510 | Order Now |
DISTI #
71600593
|
RS | FCCRib, Sld, BB, CLNO,20.50x18.50x12.00mm | Laird Performance Materials 28R0807-200 RoHS: Not Compliant Min Qty: 4900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 | RFQ |
DISTI #
28R0807-200
|
TTI | Ferrite Cable Cores Rib,Sld,BB,CLNO EMI Ferrite Core RoHS: Compliant pbFree: Pb-Free Min Qty: 4900 Package Multiple: 2450 Container: Each | Americas - 0 |
|
$0.1440 | Buy Now |
DISTI #
28R0807-200
|
Avnet Abacus | Flat Cable Core, 104 Ohm, 25 MHz to 300 MHz, 18.5mm x 0.7mm (Alt: 28R0807-200) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |