Part Details for 28W75A104 by Woodhead Molex
Overview of 28W75A104 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28W75A104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1939
|
Newark | 28W75 W/25 10-4So 29W75 |Molex/woodhead 28W75A104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$453.7600 / $533.3500 | Buy Now |
|
Onlinecomponents.com | Watertite Cordset - 10 Gauge SOOW - 3P/4W - 7.62m (25.0') - NEMA L15-30 - 3ø 250V |
1 Partner Stock |
|
$390.9400 / $407.2200 | Buy Now |
|
Master Electronics | Watertite Cordset - 10 Gauge SOOW - 3P/4W - 7.62m (25.0') - NEMA L15-30 - 3ø 250V |
1 Partner Stock |
|
$390.9400 / $407.2200 | Buy Now |