Part Details for 28W75B104 by Woodhead Molex
Overview of 28W75B104 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28W75B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1941
|
Newark | 28W75 W/50 10-4So 29W75 |Molex/woodhead 28W75B104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$635.4100 / $746.8700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 15.24m NEMA L15-30 NEMA L15-30 (3Power/1Ground) to (3Power/1Ground) POS M-F 10AWG |
2 Partner Stock |
|
$547.4300 / $570.2400 | Buy Now |
|
Master Electronics | Cable Assembly 15.24m NEMA L15-30 NEMA L15-30 (3Power/1Ground) to (3Power/1Ground) POS M-F 10AWG |
2 Partner Stock |
|
$547.4300 / $570.2400 | Buy Now |