Part Details for 29-011-11 by TE Connectivity
Overview of 29-011-11 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29-011-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-29-011-11-ND
|
DigiKey | RELAY GEN PURPOSE SPST 75A 12V Min Qty: 1 Lead time: 9 Weeks Container: Box |
9 In Stock |
|
$173.7236 / $205.8900 | Buy Now |
DISTI #
571-29-011-11
|
Mouser Electronics | Industrial Relays Relay 29-011-11 RoHS: Compliant | 20 |
|
$144.0900 / $172.2000 | Buy Now |
|
Onlinecomponents.com | Relay 29-011-11 | 0 |
|
$102.9600 / $136.4400 | Buy Now |
Part Details for 29-011-11
29-011-11 CAD Models
29-011-11 Part Data Attributes:
|
29-011-11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
29-011-11
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 16VDC (Coil), 8mW (Coil), 75A (Contact), 12VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 8 mW | |
Coil Resistance | 19 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Contact Current(AC)-Max | 75 A | |
Contact Current(DC)-Max | 75 A | |
Contact Voltage(DC)-Max | 12 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |