Part Details for 29-021-11 by TE Connectivity
Overview of 29-021-11 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29-021-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-29-021-11-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 75A 12V Min Qty: 20 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.6325 | Buy Now |
DISTI #
571-29-021-11
|
Mouser Electronics | Industrial Relays Relay 29-021-11 | 0 |
|
$219.3300 / $243.7200 | Order Now |
|
Onlinecomponents.com | Relay 29-021-11 RoHS: Compliant |
20 Partner Stock |
|
$185.3300 / $245.5900 | Buy Now |
DISTI #
69167647
|
Verical | High Performance Relay Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$201.2900 / $243.3100 | Buy Now |
|
Master Electronics | Relay 29-021-11 RoHS: Compliant |
20 Partner Stock |
|
$185.3300 / $245.5900 | Buy Now |
Part Details for 29-021-11
29-021-11 CAD Models
29-021-11 Part Data Attributes
|
29-021-11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
29-021-11
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, 16VDC (Coil), 8mW (Coil), 75A (Contact), 12VDC (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity |