Part Details for 29.103 by Altech Corporation
Overview of 29.103 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6451
|
Newark | Pcb Terminal, Top Wire, 3 Pole, 3.50Mm |Altech 29.103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.2500 | Buy Now |
DISTI #
29.103-ND
|
DigiKey | TERM BLK PCB TOP 3P 3.5MM 6A 125 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1110 | Buy Now |
DISTI #
845-29.103
|
Mouser Electronics | Fixed Terminal Blocks AK555/3wp PCB RoHS: Compliant | 68 |
|
$0.7190 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.7060 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 6A RoHS: Compliant | 545 Factory Stock |
|
$0.7200 / $0.9350 | Buy Now |
|
Powell Electronics | PCB Terminal, Top Wire, 3 Pole, 3.50mm Min Qty: 100 | 360 |
|
$0.9200 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 6A RoHS: Compliant | 545 Factory Stock |
|
$0.7200 / $0.9350 | Buy Now |
DISTI #
10122884
|
TestEquity LLC | Altech 29.103 PCB Terminal, Top Wire, 3 Pole, 3.50mm AK550/03DS-3.5-V, 6A, 125V, horizontal, grey | 0 |
|
$1.0500 | Buy Now |
Part Details for 29.103
29.103 CAD Models
29.103 Part Data Attributes
|
29.103
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
29.103
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |