Part Details for 29.400.0853.0 by Wieland Electric GmbH
Overview of 29.400.0853.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.400.0853.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B1756
|
Newark | Terminal Block Eurostyle, 8 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:-, Rated Current:20A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |Wieland Electric 29.400.0853.0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $8.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$4.4500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Strip F 8 POS Screw RA Cable Mount 20A RoHS: Compliant |
100 In Stock 159 Factory Stock |
|
$6.1000 / $12.2400 | Buy Now |
|
Master Electronics | Conn Terminal Strip F 8 POS Screw RA Cable Mount 20A RoHS: Compliant |
100 In Stock 159 Factory Stock |
|
$6.1000 / $12.2400 | Buy Now |
Part Details for 29.400.0853.0
29.400.0853.0 CAD Models
29.400.0853.0 Part Data Attributes:
|
29.400.0853.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
29.400.0853.0
Wieland Electric GmbH
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE6 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |