There are no models available for this part yet.
Overview of 29.952 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 29.952 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6538
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 5.00Mm |Altech 29.952 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6250 | Buy Now | |
DISTI #
29.952-ND
|
DigiKey | TERM BLK PCB FNT 2P 5MM 20A GRY Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5681 | Buy Now | |
DISTI #
845-29.952
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 2 Pole, 5.00mm | 0 |
|
$0.4360 / $0.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.3210 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now | ||
DISTI #
10122887
|
TestEquity LLC | Altech 29.952 PCB Terminal, Front Wire, 2 Pole, 5.00mm AK100/02DS-5.0-V-BL, 20A, 300V, vertical, grey | 0 |
|
$0.4800 | Buy Now |