Part Details for 2900125 by Phoenix Contact
Overview of 2900125 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 14-position - 90 °-out put), cable length: 1.5 m RoHS: Compliant | 0 |
|
$42.0800 / $53.4400 | Buy Now |
DISTI #
2900125
|
TTI | Specialized Cables VIP-CAB-FLK14/FR/ OE/0,14/1,5M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003139750
|
Sager | Specialized Cables VIP-CAB-FLK14/FR/ OE/0,14/1,5M | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Round cable | 4000 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 14-position - 90 °-out put), cable length: 1.5 m RoHS: Compliant | 0 |
|
$42.0800 / $53.4400 | Buy Now |
Part Details for 2900125
2900125 CAD Models
2900125 Part Data Attributes:
|
2900125
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900125
Phoenix Contact
Cable Assembly, 14 Conductor(s), 26AWG, 50V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | DC VOLTAGE: 60 V | |
Approvals | EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
Diameter | 6.4 mm | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Resistance | 0.16 Ω | |
Shielding | NO | |
Wire Gauge | 26 AWG |