Part Details for 2900128 by Phoenix Contact
Overview of 2900128 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 2900128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 14-position - 90 °-out put), cable length: 4 m RoHS: Compliant | 0 |
|
$50.3900 / $64.0100 | Buy Now |
DISTI #
000000000003139753
|
Sager | Specialized Cables VIP-CAB-FLK14/FR/ OE/0,14/4,0M | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Round cable | 2500 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 14-position - 90 °-out put), cable length: 4 m RoHS: Compliant | 0 |
|
$50.3900 / $64.0100 | Buy Now |