Part Details for 2900142 by Phoenix Contact
Overview of 2900142 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2900142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: Single wires (20-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 20-position - 90 °-out put), cable length: 2 m RoHS: Compliant | 0 |
|
$63.0900 / $82.1300 | Buy Now |
DISTI #
000000000003139765
|
Sager | Specialized Cables VIP-CAB-FLK20/FR/ OE/0,14/2,0M | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Round cable | 1500 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: Single wires (20-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 20-position - 90 °-out put), cable length: 2 m RoHS: Compliant | 0 |
|
$63.0900 / $82.1300 | Buy Now |