Part Details for 2900296 (ALTERNATE: PLC-RPT-120UC/21HC) by Phoenix Contact
Overview of 2900296 (ALTERNATE: PLC-RPT-120UC/21HC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900296 (ALTERNATE: PLC-RPT-120UC/21HC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368989
|
RS | PLC-INTERFACE w/ Switch, Output Relay, 120V, 250V, 10A, DINNS 35/7, 5, PLC-RPT | Phoenix Contact 2900296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1800 / $26.4700 | RFQ |