-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7777
|
Newark | Power Relay, Spdt, 6A, 250Vac, Socket, Contact Configuration:Spdt, Coil Voltage:120V, Contact Current:6A, Product Range:Plc Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:250V Rohs Compliant: Yes |Phoenix Contact 2900304 (Alternate Part Number: 4046356507165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2361-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
592 In Stock |
|
$16.6819 / $23.8300 | Buy Now |
DISTI #
651-2900304
|
Mouser Electronics | Industrial Relays PLC-RPT-120AC/21 RoHS: Compliant | 521 |
|
$17.5800 / $23.8300 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 120 V AC/110 V DC RoHS: Compliant |
521 In Stock 2296 Factory Stock |
|
$15.7500 / $24.5700 | Buy Now |
DISTI #
84418097
|
Verical | Relay Module Push-In Connection Terminal SPDT Min Qty: 4 Package Multiple: 2 Date Code: 1901 | Americas - 500 |
|
$31.9410 | Buy Now |
DISTI #
2900304
|
TTI | Industrial Relays PLC-RPT-120AC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 460 In Stock |
|
$16.2900 / $20.3000 | Buy Now |
DISTI #
PLC-RPT-120UC/21
|
TME | Relay: interface, SPDT, Ucoil: 120VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$19.5900 / $22.7600 | RFQ |
DISTI #
000000000003479249
|
Sager | Industrial Relays PLC-RPT-120AC/21 Min Qty: 1 | 0 |
|
$22.1200 / $28.0000 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 550 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 120 V AC/110 V DC RoHS: Compliant |
521 In Stock 2296 Factory Stock |
|
$15.7500 / $24.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2900304
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900304
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |