Part Details for 2900312 by Phoenix Contact
Overview of 2900312 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 2900312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7779
|
Newark | Power Relay, Spst-No, 6A, 250Vac, Socket, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Plc Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Phoenix Contact 2900312 (Alternate Part Number: 4046356510004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.9300 / $14.6700 | Buy Now |
DISTI #
277-2343-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
289 In Stock |
|
$17.4688 / $19.3500 | Buy Now |
DISTI #
651-2900312
|
Mouser Electronics | Industrial Relays PLC-RPT- 24DC/ 1/ACT 1/ACT RoHS: Compliant | 110 |
|
$17.4600 / $19.3500 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V DC RoHS: Compliant |
57 In Stock 49 Factory Stock |
|
$16.7900 / $23.5500 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
DISTI #
2900312
|
TTI | Industrial Relays PLC-RPT- 24DC/ 1/ACT 1/ACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.9400 / $19.6400 | Buy Now |
DISTI #
PLC-RPT-24DC/1/ACT
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$12.8200 / $14.9700 | RFQ |
DISTI #
000000000003479257
|
Sager | Industrial Relays PLC-RPT- 24DC/ 1/ACT 1/ACT Min Qty: 1 | 31 |
|
$21.9600 / $25.6200 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1800 |
|
RFQ | |
DISTI #
2885862
|
element14 Asia-Pacific | POWER RELAY, SPST-NO, 6A, 250VAC, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$18.4544 / $20.4498 | Buy Now |
Part Details for 2900312
2900312 CAD Models
2900312 Part Data Attributes:
|
2900312
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900312
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |