Part Details for 2900313 by Phoenix Contact
Overview of 2900313 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2900313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2349-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50MA 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$16.6319 / $19.7100 | Buy Now |
DISTI #
651-2900313
|
Mouser Electronics | Industrial Relays PLC-RPT- 24DC/ 1AU/SEN RoHS: Compliant | 0 |
|
$16.6300 / $19.7100 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V DC RoHS: Compliant |
30 In Stock |
|
$18.7000 / $22.9300 | Buy Now |
|
Bristol Electronics | 660 |
|
RFQ | ||
|
Quest Components | 528 |
|
$20.7480 / $27.6640 | Buy Now | |
DISTI #
2900313
|
TTI | Industrial Relays PLC-RPT- 24DC/ 1AU/SEN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$16.1300 / $17.3200 | Buy Now |
DISTI #
PLCRPT24DC/1AU/SEN
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$13.5100 / $15.6100 | RFQ |
DISTI #
000000000003479258
|
Sager | Industrial Relays PLC-RPT- 24DC/ 1AU/SEN Min Qty: 10 | 0 |
|
$20.9100 / $23.4200 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 950 |
|
RFQ | |
DISTI #
2064645
|
Farnell | RELAY, SPST-NO, 30VAC, 36VDC, 6A RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$12.9526 | Buy Now |
Part Details for 2900313
2900313 CAD Models
2900313 Part Data Attributes
|
2900313
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900313
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |