Part Details for 2900329 by Phoenix Contact
Overview of 2900329 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14777-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
254 In Stock |
|
$20.4912 / $24.2900 | Buy Now |
DISTI #
651-2900329
|
Mouser Electronics | Industrial Relays PLC-RPT- 12DC/21-21 RoHS: Compliant | 228 |
|
$20.4800 / $23.9300 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 12 V DC RoHS: Compliant |
4 In Stock 663 Factory Stock |
|
$19.5900 / $26.9000 | Buy Now |
DISTI #
2900329
|
TTI | Industrial Relays PLC-RPT- 12DC/21-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.8700 / $20.9100 | Buy Now |
DISTI #
PLC-RPT-12DC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 12VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$23.2500 / $27.0300 | RFQ |
DISTI #
000000000003670491
|
Sager | Industrial Relays PLC-RPT- 12DC/21-21 Min Qty: 1 | 0 |
|
$25.7600 / $30.0500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 950 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 12 V DC RoHS: Compliant |
4 In Stock 663 Factory Stock |
|
$19.5900 / $26.9000 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT- 12DC/21-21 | 50 |
|
$81.5800 | Buy Now |