Part Details for 2900330 by Phoenix Contact
Overview of 2900330 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7780
|
Newark | Power Relay, Dpdt, 6A, 250Vac, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Plc Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Rohs Compliant: Yes |Phoenix Contact 2900330 (Alternate Part Number: 4046356509893 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$13.7200 / $20.2700 | Buy Now |
DISTI #
277-11065-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
174 In Stock |
|
$18.5900 / $22.0300 | Buy Now |
DISTI #
651-2900330
|
Mouser Electronics | Industrial Relays PLC-RPT- 24DC/21-21 RoHS: Compliant | 544 |
|
$18.5900 / $21.4100 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
30 In Stock 17 Factory Stock |
|
$17.8700 / $20.0800 | Buy Now |
DISTI #
2900330
|
TTI | Industrial Relays PLC-RPT- 24DC/21-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 136 In Stock |
|
$18.0600 / $20.7100 | Buy Now |
DISTI #
PLC-RPT-24DC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 24VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 37 |
|
$11.8100 / $12.3700 | Buy Now |
DISTI #
000000000003670492
|
Sager | Industrial Relays PLC-RPT- 24DC/21-21 Min Qty: 1 | 273 |
|
$19.1900 / $23.9900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1200 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
30 In Stock 17 Factory Stock |
|
$17.8700 / $20.0800 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT- 24DC/21-21 | 156 |
|
$64.9900 | Buy Now |