Part Details for 2900334 by Phoenix Contact
Overview of 2900334 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900334-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 60V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6660 | Buy Now |
DISTI #
651-2900334
|
Mouser Electronics | Industrial Relays PLC-RPT- 60DC/21-21 RoHS: Compliant | 9 |
|
$45.6600 / $48.6200 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 60 V DC RoHS: Compliant | 0 |
|
$38.0800 / $48.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$42.0000 | Buy Now |
|
Quest Components | 8 |
|
$45.5000 | Buy Now | |
DISTI #
PLC-RPT-60DC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 60VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$24.1900 / $28.1100 | RFQ |
DISTI #
000000000003670495
|
Sager | Industrial Relays PLC-RPT- 60DC/21-21 Min Qty: 10 | 0 |
|
$47.0800 / $50.7100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 4000 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 60 V DC RoHS: Compliant | 0 |
|
$38.0800 / $48.3700 | Buy Now |