Part Details for 2900337 by Phoenix Contact
Overview of 2900337 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900337-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 12V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$35.9398 / $47.4800 | Buy Now |
DISTI #
651-2900337
|
Mouser Electronics | Industrial Relays PLC-RPT- 12DC/ 21-21AU RoHS: Compliant | 5 |
|
$37.7100 / $47.4800 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 12 V DC RoHS: Compliant | 0 |
|
$37.0000 / $47.0000 | Buy Now |
DISTI #
PLCRPT12DC/21-21AU
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$24.0800 / $27.9800 | RFQ |
DISTI #
000000000003670498
|
Sager | Industrial Relays PLC-RPT- 12DC/ 21-21AU Min Qty: 10 | 0 |
|
$45.7500 / $49.2700 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 980 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 12 V DC RoHS: Compliant | 0 |
|
$37.0000 / $47.0000 | Buy Now |