Part Details for 2900338 by Phoenix Contact
Overview of 2900338 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900338-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 50MA 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
70 In Stock |
|
$20.4912 / $24.2900 | Buy Now |
DISTI #
651-2900338
|
Mouser Electronics | Industrial Relays PLC-RPT- 24DC/ 21-21AU RoHS: Compliant | 100 |
|
$20.4900 / $23.7200 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
30 In Stock |
|
$20.4900 / $25.4400 | Buy Now |
DISTI #
2900338
|
TTI | Industrial Relays PLC-RPT- 24DC/ 21-21AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$20.2500 / $22.2500 | Buy Now |
DISTI #
PLCRPT24DC/21-21AU
|
TME | Relay: interface, for DIN rail mounting, PLC-RPT Min Qty: 1 | 0 |
|
$18.8300 / $21.8800 | RFQ |
DISTI #
000000000003670499
|
Sager | Industrial Relays PLC-RPT- 24DC/ 21-21AU Min Qty: 1 | 9 |
|
$25.7600 / $30.0500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 420 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
30 In Stock |
|
$20.4900 / $25.4400 | Buy Now |
|
Neutron USA | Industrial Relay, PLC-RPT- 24DC/21-21AU, DPDT-NO, NC, 24VDC Coil, 250 V 6A | 50 |
|
$85.5600 | Buy Now |
Part Details for 2900338
2900338 CAD Models
2900338 Part Data Attributes
|
2900338
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900338
Phoenix Contact
Power/Signal Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |