Part Details for 2900342 by Phoenix Contact
Overview of 2900342 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14778-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 50MA 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$32.1782 / $42.5100 | Buy Now |
DISTI #
651-2900342
|
Mouser Electronics | Industrial Relays PLC-RPT- 120UC/ 21-21AU RoHS: Compliant | 24 |
|
$33.7600 / $42.5100 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 120 V AC/DC RoHS: Compliant | 0 |
|
$33.1300 / $42.0800 | Buy Now |
DISTI #
PLCRPT120UC/2121AU
|
TME | Relay: interface, for DIN rail mounting, PLC-RPT Min Qty: 1 | 0 |
|
$25.0600 / $29.1300 | RFQ |
DISTI #
000000000003670503
|
Sager | Industrial Relays PLC-RPT- 120UC/ 21-21AU Min Qty: 10 | 0 |
|
$40.2300 / $43.3300 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 960 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 120 V AC/DC RoHS: Compliant | 0 |
|
$33.1300 / $42.0800 | Buy Now |
|
Neutron USA | Relay Module, Base+plug-in miniature relay, 2NO/NC, 120VAC/110VDC Coil, PLC-RPT-120UC/21-21AU | 50 |
|
$131.9300 | Buy Now |