Part Details for 2900350 by Phoenix Contact
Overview of 2900350 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900350-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 50MA 72V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.6100 | Buy Now |
DISTI #
651-2900350
|
Mouser Electronics | Industrial Relays PLC-RPT- 72UC/ 21-21AU/RW RoHS: Compliant | 0 |
|
$92.5000 / $92.6000 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 72 V DC RoHS: Compliant | 0 |
|
$76.7700 / $99.4700 | Buy Now |
DISTI #
000000000003670510
|
Sager | Industrial Relays PLC-RPT- 72UC/ 21-21AU/RW Min Qty: 10 | 0 |
|
$93.7900 / $97.2600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 900 |
|
RFQ | |
DISTI #
3252415
|
Farnell | PWR RELAY, DPDT, 72VDC, 0.05A, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$59.9242 | Buy Now |
|
Master Electronics | PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 72 V DC RoHS: Compliant | 0 |
|
$76.7700 / $99.4700 | Buy Now |
Part Details for 2900350
2900350 CAD Models
2900350 Part Data Attributes:
|
2900350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900350
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |