Part Details for 2900353 by Phoenix Contact
Overview of 2900353 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9415-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 3-48V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$30.2200 | Buy Now |
DISTI #
651-2900353
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT- 48DC/ 48DC/100 RoHS: Compliant | 4 |
|
$30.2100 / $30.2200 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 48 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
10 In Stock |
|
$29.8000 / $38.8000 | Buy Now |
DISTI #
PLC-OPT-48DC/48DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$29.6300 / $34.4300 | RFQ |
DISTI #
000000000003479264
|
Sager | Solid State Relays - Industrial Mount PLC-OPT- 48DC/ 48DC/100 Min Qty: 10 | 0 |
|
$37.0900 / $39.9500 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 2200 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 48 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
10 In Stock |
|
$29.8000 / $38.8000 | Buy Now |