Part Details for 2900367 by Phoenix Contact
Overview of 2900367 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2354-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-33V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$45.3800 | Buy Now |
DISTI #
651-2900367
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT-120UC/ 24DC/2 RoHS: Compliant | 4 |
|
$44.4700 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 120 V AC/110 V DC - output: 3 - 33 V DC/3 A RoHS: Compliant |
2 In Stock |
|
$43.1600 / $53.9100 | Buy Now |
DISTI #
2900367
|
TTI | Solid State Relays - Industrial Mount PLC-OPT-120UC/ 24DC/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$42.3200 / $44.0300 | Buy Now |
DISTI #
PLC-OPT-120UC/24DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$34.5400 / $40.1400 | RFQ |
DISTI #
000000000003479274
|
Sager | Solid State Relays - Industrial Mount PLC-OPT-120UC/ 24DC/2 Min Qty: 10 | 0 |
|
$54.5900 / $56.6200 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 450 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 120 V AC/110 V DC - output: 3 - 33 V DC/3 A RoHS: Compliant |
2 In Stock |
|
$43.1600 / $53.9100 | Buy Now |
|
Neutron USA | Solid State Relay Module, Base+Relay, Input: 120VAC/110VDC, 1NO, 3-33VDC/3 A, PLC-OPT-120UC/ 24DC/2 | 19 |
|
$150.8400 | Buy Now |