Part Details for 2900390 by Phoenix Contact
Overview of 2900390 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2900390-ND
|
DigiKey | PLC-OPT-125DC/300DC/1 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1000 | Buy Now |
DISTI #
651-2900390
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT-125DC/ 300DC/1 RoHS: Compliant | 0 |
|
$62.1000 / $74.0300 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 125 V DC - output: 12 - 300 V DC/1 A RoHS: Compliant |
3 In Stock |
|
$58.2400 / $73.7700 | Buy Now |
DISTI #
PLC-OPT125DC/300DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$58.9600 / $68.5100 | RFQ |
DISTI #
000000000005653667
|
Sager | Solid State Relays - Industrial Mount PLC-OPT-125DC/ 300DC/1 Min Qty: 10 | 0 |
|
$74.7100 / $77.4700 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 410 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 125 V DC - output: 12 - 300 V DC/1 A RoHS: Compliant |
3 In Stock |
|
$58.2400 / $73.7700 | Buy Now |