Part Details for 2900398 (ALTERNATE: PLC-OPT- 24DC/ 24DC/10/R) by Phoenix Contact
Overview of 2900398 (ALTERNATE: PLC-OPT- 24DC/ 24DC/10/R) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900398 (ALTERNATE: PLC-OPT- 24DC/ 24DC/10/R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70403700
|
RS | PLC-INTERFACE w/ Switch, SS Relay, 24 VDC, 33 VDC, 10A, DIN NS 35/7,5, PLC-OPT | Phoenix Contact 2900398 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 53 |
|
$65.3100 / $81.6400 | Buy Now |