Part Details for 2900421 by Phoenix Contact
Overview of 2900421 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7782
|
Newark | Hybrid Motor Starter, 3-Ph, 30V, 0.04A, Supply Voltage Min:19.2Vdc, Supply Voltage Max:30Vdc, No. Of Phases:Three Phase, Power Rating:-, Current Rating:40Ma, Product Range:Elr H5 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2900421 (Alternate Part Number: 4046356504676 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6500 / $171.2000 | Buy Now |
DISTI #
277-5054-ND
|
DigiKey | MOTOR START REV 9A 42-550V LOAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$218.8080 / $237.8300 | Buy Now |
DISTI #
651-2900421
|
Mouser Electronics | Terminal Block Interface Modules ELR H5-IES-SC- 24DC/500AC-9 RoHS: Compliant | 6 |
|
$198.8800 / $237.8200 | Buy Now |
|
Onlinecomponents.com | Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - adjustable overload shutdown - emergency stop function to SIL 3/PL e - and screw connection. RoHS: Compliant |
5 In Stock 6 On Order |
|
$205.9400 / $235.7100 | Buy Now |
DISTI #
2900421
|
TTI | Terminal Block Interface Modules ELR H5-IES-SC- 24DC/500AC-9 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$185.7800 / $198.9700 | Buy Now |
DISTI #
000000000003479285
|
Sager | Terminal Block Interface Modules ELR H5-IES-SC- 24DC/500AC-9 Min Qty: 1 | 0 |
|
$240.8600 / $259.3800 | Buy Now |
|
Dynamic Solutions GmbH | Hybrid motor starter | 1200 |
|
RFQ | |
DISTI #
2885865
|
element14 Asia-Pacific | HYBRID MOTOR STARTER, 3-PH, 30V, 0.04A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$186.3333 / $226.4115 | Buy Now |
DISTI #
2885865
|
Farnell | HYBRID MOTOR STARTER, 3-PH, 30V, 0.04A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$159.8298 | Buy Now |
|
Master Electronics | Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - adjustable overload shutdown - emergency stop function to SIL 3/PL e - and screw connection. RoHS: Compliant |
5 In Stock 6 On Order |
|
$205.9400 / $235.7100 | Buy Now |
Part Details for 2900421
2900421 CAD Models
2900421 Part Data Attributes
|
2900421
Phoenix Contact
Buy Now
|
Compare Parts:
2900421
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |