Part Details for 2900443 by Phoenix Contact
Overview of 2900443 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X0218
|
Newark | Plc-Bpt- 5Dc/21 |Phoenix Contact 2900443 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14781-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$11.4332 / $15.1900 | Buy Now |
DISTI #
651-2900443
|
Mouser Electronics | Relay Sockets & Hardware PLC-BPT- 5DC/21 RoHS: Compliant | 68 |
|
$11.4300 / $15.1800 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 5 V DC RoHS: Compliant |
10 In Stock |
|
$11.3100 / $13.8900 | Buy Now |
DISTI #
2900443
|
TTI | Relay Sockets & Hardware PLC-BPT- 5DC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$11.3600 / $12.5300 | Buy Now |
DISTI #
PLC-BPT-5DC/21
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$8.0300 / $9.3400 | RFQ |
DISTI #
000000000003670533
|
Sager | Relay Sockets & Hardware PLC-BPT- 5DC/21 Min Qty: 1 | 0 |
|
$14.3800 / $16.7600 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 670 |
|
RFQ | |
DISTI #
3259347
|
Farnell | RELAY SOCKET, 5VDC, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.3258 | Buy Now |
|
Master Electronics | 6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 5 V DC RoHS: Compliant |
10 In Stock |
|
$11.3100 / $13.8900 | Buy Now |
Part Details for 2900443
2900443 CAD Models
2900443 Part Data Attributes
|
2900443
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900443
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 2900443
This table gives cross-reference parts and alternative options found for 2900443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2900443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2900448 | Modular Terminal Block | Phoenix Contact | 2900443 vs 2900448 |
PLC-BPT-5DC/21 | Modular Terminal Block | Phoenix Contact | 2900443 vs PLC-BPT-5DC/21 |