Part Details for 2900446 by Phoenix Contact
Overview of 2900446 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16795-ND
|
DigiKey | PLC-BPT- 24UC/21 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$18.0815 / $24.0200 | Buy Now |
DISTI #
651-2900446
|
Mouser Electronics | Relay Sockets & Hardware PLC-BPT- 24UC/21 RoHS: Compliant | 10 |
|
$18.1800 / $24.0200 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC | 0 |
|
$18.2600 / $22.2900 | Buy Now |
DISTI #
2900446
|
TTI | Relay Sockets & Hardware PLC-BPT- 24UC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$17.9900 / $21.0000 | Buy Now |
DISTI #
PLC-BPT-24UC/21
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$11.1800 / $12.9900 | RFQ |
DISTI #
000000000005181612
|
Sager | Relay Sockets & Hardware PLC-BPT- 24UC/21 Min Qty: 10 | 0 |
|
$22.7300 / $25.4500 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 800 |
|
RFQ | |
DISTI #
3259356
|
Farnell | RELAY SOCKET, 24V, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.1142 | Buy Now |
|
Master Electronics | 6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC | 0 |
|
$18.2600 / $22.2900 | Buy Now |
|
Neutron USA | Relay Socket/Base, Push-in, w/o relay/SSR, Input: 24VAC/DC, PLC-BPT- 24UC/21 | 15 |
|
$89.8000 | Buy Now |
Part Details for 2900446
2900446 CAD Models
2900446 Part Data Attributes
|
2900446
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900446
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |