Part Details for 2900449 by Phoenix Contact
Overview of 2900449 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14782-ND
|
DigiKey | TERM BLOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$13.5068 / $17.9400 | Buy Now |
DISTI #
651-2900449
|
Mouser Electronics | Relay Sockets & Hardware PLC-BPT- 24DC/ 1/ACT RoHS: Compliant | 10 |
|
$13.4900 / $17.8400 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for output functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V DC |
4 In Stock |
|
$13.2400 / $17.4000 | Buy Now |
DISTI #
2900449
|
TTI | Relay Sockets & Hardware PLC-BPT- 24DC/ 1/ACT pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$13.1000 / $15.7900 | Buy Now |
DISTI #
PLC-BPT-24DC/1/ACT
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$6.4200 / $7.4600 | RFQ |
DISTI #
000000000003807996
|
Sager | Relay Sockets & Hardware PLC-BPT- 24DC/ 1/ACT Min Qty: 10 | 0 |
|
$16.9800 / $19.0200 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 450 |
|
RFQ | |
DISTI #
3258243
|
Farnell | RELAY SOCKET, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.3315 | Buy Now |
|
Master Electronics | 6.2 mm PLC basic terminal block for output functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V DC |
4 In Stock |
|
$13.2400 / $17.4000 | Buy Now |
|
Neutron USA | Relay Sockets &, Hardware PLC-BPT- 24DC/ 1/ACT | 10 |
|
$79.4900 | Buy Now |
Part Details for 2900449
2900449 CAD Models
2900449 Part Data Attributes
|
2900449
Phoenix Contact
Buy Now
|
Compare Parts:
2900449
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |