Part Details for 2900450 by Phoenix Contact
Overview of 2900450 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900450-ND
|
DigiKey | PLC-BPT- 24UC/ 1/ACT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$16.4212 / $21.8100 | Buy Now |
DISTI #
651-2900450
|
Mouser Electronics | Relay Sockets & Hardware PLC-BPT- 24UC/ 1/ACT RoHS: Compliant | 9 |
|
$16.5000 / $21.7600 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for output functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC | 0 |
|
$16.5900 / $20.2400 | Buy Now |
DISTI #
PLC-BPT-24UC/1/ACT
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$19.8600 / $23.0700 | RFQ |
DISTI #
000000000005240358
|
Sager | Relay Sockets & Hardware PLC-BPT- 24UC/ 1/ACT Min Qty: 10 | 0 |
|
$20.6500 / $23.1200 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 900 |
|
RFQ | |
DISTI #
3259355
|
Farnell | RELAY SOCKET, 24V, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$16.7570 | Buy Now |
|
Master Electronics | 6.2 mm PLC basic terminal block for output functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC | 0 |
|
$16.5900 / $20.2400 | Buy Now |
Part Details for 2900450
2900450 CAD Models
2900450 Part Data Attributes
|
2900450
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900450
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |